Part Details for FP1006R2-R12-R by Eaton Bussmann
Results Overview of FP1006R2-R12-R by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP1006R2-R12-R Information
FP1006R2-R12-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for FP1006R2-R12-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
283-FP1006R2-R12-RTR-ND
|
DigiKey | FIXED IND 120NH 45A 0.36 MOHM Min Qty: 850 Container: Tape & Reel |
0 Tape & Reel |
|
$1.4368 | Buy Now |
|
DISTI #
000000000003492550
|
Sager | Power Inductors - SMD 120nH 71A Flat-Pac FP1006 Min Qty: 850 | 0 |
|
$1.2600 | Buy Now |