Part Details for FP1007R2-R30-R by Cooper Industries
Results Overview of FP1007R2-R30-R by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP1007R2-R30-R Information
FP1007R2-R30-R by Cooper Industries is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: FP1007R2-R30-R by Cooper Industries
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FP1007R2-R30-R Part Data Attributes
|
|
FP1007R2-R30-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
FP1007R2-R30-R
Cooper Industries
General Purpose Inductor, 0.3uH, 10%, 1 Element, Ferrite-Core, SMD, 4131
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Chip, 4131, Halogen Free And Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 4131 | |
| Construction | Flatpack | |
| Core Material | Ferrite | |
| DC Resistance | 0.00048 Ω | |
| Inductance-Nom (L) | 0.3 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 6.3 Mm | |
| Package Length | 10.2 Mm | |
| Package Style | Smt | |
| Package Width | 7.8 Mm | |
| Packing Method | Tr | |
| Rated Current-Max | 51 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Dcr Measured At 8% Tolerance | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 10% |