Filter Your Search
1 - 2 of 2 results
|
|
FP1007R2-R30-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 300 nH | 0.48 mΩ | 10 % | YES | 100 kHz | 51 A | FERRITE | 4131 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 8% TOLERANCE | 125 °C | -40 °C | Flatpack | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.3 mm | 10.2 mm | 7.8 mm | CHIP, 4131, HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||
|
|
FP1007R2-R30-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 300 nH | 0.48 mΩ | 10 % | YES | 100 kHz | 51 A | FERRITE | 4031 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 8% TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.3 mm | 10.2 mm | 7.8 mm | CHIP | EAR99 | 8504.50.80.00 |