Part Details for FP1010R1-R120-R by Eaton
Results Overview of FP1010R1-R120-R by Eaton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP1010R1-R120-R Information
FP1010R1-R120-R by Eaton is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for FP1010R1-R120-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92910707
|
Verical | Inductor Power Shielded Wirewound 120nH/84nH 15% 100KHz Ferrite 50A 0.000185Ohm DCR COO: Philippines RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 29400 |
|
$1.1500 / $1.5400 | Buy Now |
|
DISTI #
92912683
|
Verical | Inductor Power Shielded Wirewound 120nH/84nH 15% 100KHz Ferrite 50A 0.000185Ohm DCR COO: Philippines RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 3300 |
|
$1.1500 / $1.5400 | Buy Now |
|
DISTI #
92910707
|
Verical | Inductor Power Shielded Wirewound 120nH/84nH 15% 100KHz Ferrite 50A 0.000185Ohm DCR COO: Philippines RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 29400 |
|
$1.1500 / $1.5400 | Buy Now |
|
DISTI #
92912683
|
Verical | Inductor Power Shielded Wirewound 120nH/84nH 15% 100KHz Ferrite 50A 0.000185Ohm DCR COO: Philippines RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 3300 |
|
$1.1500 / $1.5400 | Buy Now |