Part Details for FP1109B1-R300-R by Eaton Bussmann
Results Overview of FP1109B1-R300-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP1109B1-R300-R Information
FP1109B1-R300-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| XPQR3004PB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 400 A, 0.0003 Ω@10 V, L-TOGL, AEC-Q101 | |
| G800MR3000105EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,30u\\ Gold,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos | |
| G800MR3000185EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,Gold Flash,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos |
Price & Stock for FP1109B1-R300-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30AC6647
|
Newark | Ind Fp 300Nh 37.5A Pk 2 Pad Smt/ T&r |Eaton Bussmann FP1109B1-R300-R RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.2300 | Buy Now |
|
DISTI #
283-FP1109B1-R300-RTR-ND
|
DigiKey | FIXED IND 300NH 55A 0.19 MOHM Min Qty: 300 Container: Tape & Reel |
0 Tape & Reel |
|
$1.4722 | Buy Now |
|
|
Onlinecomponents.com | IND FP 300nH 37.5A PK 2 PAD SMT COO: Philippines RoHS: Compliant | 0 |
|
$1.0300 / $1.6000 | Buy Now |
|
DISTI #
000000000005543180
|
Sager | Power Inductors - SMD IND FP 300nH 37.5A PK 2 PAD SMT Min Qty: 300 | 0 |
|
$1.2900 / $1.3700 | Buy Now |