Part Details for FP1308R3-R32-R by Coiltronics
Results Overview of FP1308R3-R32-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP1308R3-R32-R Information
FP1308R3-R32-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 86094328813758V1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R32 ways, Class II |
Price & Stock for FP1308R3-R32-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Inductor Power Wirewound 320nH/230nH 10% 100KHz Ferrite 68A 180uOhm DCR T/R RoHS: Compliant | 0 |
|
$0.7300 / $1.0800 | Buy Now |