Part Details for FP1505R1-R12-R by Eaton Electronics
Results Overview of FP1505R1-R12-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP1505R1-R12-R Information
FP1505R1-R12-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for FP1505R1-R12-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31R1294
|
Newark | Inductor, 120Nh, 53A, ±10%, Core Material:Ferrite, Dc Current Rating:53A, Dc Resistance Max:470Μohm, Inductance:120Nh, Inductance Tolerance:± 10%, Inductor Case Style:Smd, Inductor Type:Power, No. Of Pins:2, Package/Case:Smt Rohs Compliant: Yes RoHS: Compliant Min Qty: 744 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.4800 / $1.8700 | Buy Now |
|
DISTI #
74036562
|
RS | INDUCTOR, FLAT PAC,120NH,87A,2 PADS, SMT Min Qty: 744 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6400 / $1.7900 | RFQ |