| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FP2001674811CJDG | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Isolated, Thin Film, 4810ohm, 0.2% +/-Tol, -50,50ppm/Cel, 4427, | FP2001674811CDDD vs FP2001674811CJDG |
Part Details for FP2001674811CDDD by Vishay Intertechnologies
Results Overview of FP2001674811CDDD by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP2001674811CDDD Information
FP2001674811CDDD by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
FP2001674811CDDD Part Data Attributes
|
|
FP2001674811CDDD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FP2001674811CDDD
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 4810ohm, 0.2% +/-Tol, -50,50ppm/Cel, 4427,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Construction | Flatpack | |
| First Element Resistance | 4810 Ω | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 2.03 Mm | |
| Package Length | 11.18 Mm | |
| Package Style | Smt | |
| Package Width | 6.73 Mm | |
| Rated Power Dissipation (P) | 0.8 W | |
| Resistance | 4810 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 4427 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Flat | |
| Tolerance | 0.2% | |
| Working Voltage | 100 V |
Alternate Parts for FP2001674811CDDD
This table gives cross-reference parts and alternative options found for FP2001674811CDDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP2001674811CDDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.