Datasheets
FP50-7682-FTW by: RCD Components Inc

Fixed Resistor, Metal Film, 0.125W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel,

Part Details for FP50-7682-FTW by RCD Components Inc

Overview of FP50-7682-FTW by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
PCH-27-682 Coilcraft Inc General Purpose Inductor, 6.8uH, 10%, 1 Element, AXIAL LEADED
PCH-27-682L Coilcraft Inc General Purpose Inductor, 6.8uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT
RFB0807-682L Coilcraft Inc General Purpose Inductor, 6800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Part Details for FP50-7682-FTW

FP50-7682-FTW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP50-7682-FTW Part Data Attributes

FP50-7682-FTW RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP50-7682-FTW RCD Components Inc Fixed Resistor, Metal Film, 0.125W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Flameproof
JESD-609 Code e3
Lead Diameter 0.45 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 1.7 mm
Package Length 3.4 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Resistance 76800 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 1%
Working Voltage 200 V

Alternate Parts for FP50-7682-FTW

This table gives cross-reference parts and alternative options found for FP50-7682-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP50-7682-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP50ER-7682-FTQ Fixed Resistor, Metal Film, 0.125W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc FP50-7682-FTW vs FP50ER-7682-FTQ
GP50ER-7682-FTW Fixed Resistor, Metal Film, 0.125W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc FP50-7682-FTW vs GP50ER-7682-FTW
GP5048-7682-FBQ Fixed Resistor, Metal Film, 0.125W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc FP50-7682-FTW vs GP5048-7682-FBQ
GP50-7682-FTQ Fixed Resistor, Metal Film, 0.125W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc FP50-7682-FTW vs GP50-7682-FTQ
FP5048-7682-FTW Fixed Resistor, Metal Film, 0.125W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc FP50-7682-FTW vs FP5048-7682-FTW
FP50P-7682-FT Fixed Resistor, Metal Film, 0.125W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc FP50-7682-FTW vs FP50P-7682-FT
FP5048-7682-FTQ Fixed Resistor, Metal Film, 0.125W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc FP50-7682-FTW vs FP5048-7682-FTQ
GP5048-7682-FT Fixed Resistor, Metal Film, 0.125W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc FP50-7682-FTW vs GP5048-7682-FT
GP50ER-7682-FBQ Fixed Resistor, Metal Film, 0.125W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc FP50-7682-FTW vs GP50ER-7682-FBQ
GP5048-7682-FTW Fixed Resistor, Metal Film, 0.125W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc FP50-7682-FTW vs GP5048-7682-FTW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP50-7682-FTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP50-7682-FTW by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP50-7682-FTW would you like to use for your alert(s)?
  • Please alert me when FP50-7682-FTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP50-7682-FTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP50-7682-FTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP50-7682-FTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP50-7682-FTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP50-7682-FTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: