Part Details for FP50004-2535BA-200T-A+PCM by Rego Electronics Inc
Results Overview of FP50004-2535BA-200T-A+PCM by Rego Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP50004-2535BA-200T-A+PCM Information
FP50004-2535BA-200T-A+PCM by Rego Electronics Inc is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10018783-10200TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
| 10036767-10200TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 36 Positions, 1mm (0.039inch) Pitch . | |
| G846A402200T1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.0mm Pitch Vertical SMT,2x20Pin,15u\\ Gold,NY4T,Latch Type,Color-Natural |
Price & Stock for FP50004-2535BA-200T-A+PCM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
380-FP500042535BAPCM
|
Mouser Electronics | Heat Sinks Forged Heatsink 50 x 50 x 25mm AL1070 w/ backplate, Ni plated RoHS: Compliant | 2 |
|
$22.6800 / $30.4200 | Buy Now |