There are no models available for this part yet.
Overview of FP50S-1913-CB50W by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg | |
LT1913EDD#TRPBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg | |
LT1913IDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
CAD Models for FP50S-1913-CB50W by RCD Components Inc
Part Data Attributes for FP50S-1913-CB50W by RCD Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.45 mm
|
Lead Length
|
25 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.7 mm
|
Package Length
|
3.4 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
191000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for FP50S-1913-CB50W
This table gives cross-reference parts and alternative options found for FP50S-1913-CB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP50S-1913-CB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP50S-1913-CT50Q | Fixed Resistor, Metal Film, 0.25W, 191000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50S-1913-CB50W vs GP50S-1913-CT50Q |
FP50S48-1913-CB50 | Fixed Resistor, Metal Film, 0.25W, 191000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50S-1913-CB50W vs FP50S48-1913-CB50 |
GP50SER-1913-CT50 | Fixed Resistor, Metal Film, 0.25W, 191000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50S-1913-CB50W vs GP50SER-1913-CT50 |
GP50S48-1913-CT50Q | Fixed Resistor, Metal Film, 0.25W, 191000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50S-1913-CB50W vs GP50S48-1913-CT50Q |
GP50S-1913-CB50W | Fixed Resistor, Metal Film, 0.25W, 191000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50S-1913-CB50W vs GP50S-1913-CB50W |
FP50SP-1913-CB50W | Fixed Resistor, Metal Film, 0.25W, 191000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50S-1913-CB50W vs FP50SP-1913-CB50W |
FP50SER-1913-CB50 | Fixed Resistor, Metal Film, 0.25W, 191000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50S-1913-CB50W vs FP50SER-1913-CB50 |
GP50S-1913-CB50Q | Fixed Resistor, Metal Film, 0.25W, 191000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50S-1913-CB50W vs GP50S-1913-CB50Q |
GP50SER-1913-CB50Q | Fixed Resistor, Metal Film, 0.25W, 191000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50S-1913-CB50W vs GP50SER-1913-CB50Q |
FP50S-1913-CB50Q | Fixed Resistor, Metal Film, 0.25W, 191000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50S-1913-CB50W vs FP50S-1913-CB50Q |