Part Details for FPB-1206-A500MB by Spectrum Control
Overview of FPB-1206-A500MB by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPB-1206-A500MB
FPB-1206-A500MB CAD Models
FPB-1206-A500MB Part Data Attributes:
|
FPB-1206-A500MB
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
FPB-1206-A500MB
Spectrum Control
Ferrite Bead, 1 Function(s), 3A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | BULK | |
Rated Current | 3 A |
Alternate Parts for FPB-1206-A500MB
This table gives cross-reference parts and alternative options found for FPB-1206-A500MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPB-1206-A500MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPB-1206-A500M3 | Ferrite Bead, 1 Function(s), 3A | Spectrum Control | FPB-1206-A500MB vs FPB-1206-A500M3 |
FPB-1206-A500MB | Ferrite Bead, 1 Function(s), 3A | API Technologies Corp EIS (RETIRED) | FPB-1206-A500MB vs FPB-1206-A500MB |
BLM31P500SPT1 | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | FPB-1206-A500MB vs BLM31P500SPT1 |
CZP2BFLTE500J | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | FPB-1206-A500MB vs CZP2BFLTE500J |
BMB1206-P1A-500ETLF | Ferrite Chip, 1 Function(s), 3A | TT Electronics Resistors | FPB-1206-A500MB vs BMB1206-P1A-500ETLF |
BLM31P500SPB | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | FPB-1206-A500MB vs BLM31P500SPB |
BLM31PG500SN1J | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | FPB-1206-A500MB vs BLM31PG500SN1J |
FPB-1206-A500M7 | Ferrite Bead, 1 Function(s), 3A | API Technologies Corp EIS (RETIRED) | FPB-1206-A500MB vs FPB-1206-A500M7 |
BLM31PG500SH1 | Ferrite Chip, 1 Function(s), 3A, TAPE AND REEL | Murata Manufacturing Co Ltd | FPB-1206-A500MB vs BLM31PG500SH1 |
BMB1206-P1A-500 | Ferrite Chip, 1 Function(s), 3A | TT Electronics Resistors | FPB-1206-A500MB vs BMB1206-P1A-500 |