FPB-1206-A500M7
Spectrum Control
Description: Ferrite Bead, 1 Function(s), 3A

Overview of FPB-1206-A500M7 by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1D120603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-6/-3V GAN
1206CS-030XJBC Coilcraft Inc General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP
1206CS-100XJLC Coilcraft Inc General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT

CAD Models for FPB-1206-A500M7 by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPB-1206-A500M7 by Spectrum Control

FPB-1206-A500M7
Spectrum Control
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
API TECHNOLOGIES CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.025 Ω
Filter Type
FERRITE CHIP
Height
1.1 mm
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
50 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
3 A
Want to compare parts?
  1. FPB-1206-A500M7
    Spectrum Control
    Ferrite Bead, 1 Function(s), 3A
    VS

Alternate Parts for FPB-1206-A500M7

This table gives cross-reference parts and alternative options found for FPB-1206-A500M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPB-1206-A500M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FPB-1206-A500PB Ferrite Bead, 1 Function(s), 3A API Technologies Corp EIS (RETIRED) FPB-1206-A500M7 vs FPB-1206-A500PB
MH3261-500Y Ferrite Chip, 1 Function(s), 3A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Bourns Inc FPB-1206-A500M7 vs MH3261-500Y
FBC1206-500LP Ferrite Bead, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN VENKEL LTD FPB-1206-A500M7 vs FBC1206-500LP
BLM31PG500SN1B Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN Murata Manufacturing Co Ltd FPB-1206-A500M7 vs BLM31PG500SN1B
FPB-1206-A500MB Ferrite Bead, 1 Function(s), 3A Spectrum Control FPB-1206-A500M7 vs FPB-1206-A500MB
BLM31PG500SH1L Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN Murata Manufacturing Co Ltd FPB-1206-A500M7 vs BLM31PG500SH1L
CZP2BFLTE500K Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc FPB-1206-A500M7 vs CZP2BFLTE500K
BLM31PG500SH1K Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN Murata Manufacturing Co Ltd FPB-1206-A500M7 vs BLM31PG500SH1K
FPB-1206-A500M7 Ferrite Bead, 1 Function(s), 3A API Technologies Corp EIS (RETIRED) FPB-1206-A500M7 vs FPB-1206-A500M7
MCP1206FMTE500 Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc FPB-1206-A500M7 vs MCP1206FMTE500
Part Number Description Manufacturer Compare
BLM31P500SPT1 Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN Murata Manufacturing Co Ltd FPB-1206-A500M7 vs BLM31P500SPT1
CZP2BFLTE500K Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc FPB-1206-A500M7 vs CZP2BFLTE500K
FPB-1206-A500PB Ferrite Bead, 1 Function(s), 3A API Technologies Corp EIS (RETIRED) FPB-1206-A500M7 vs FPB-1206-A500PB
CZP2BFLTE500J Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc FPB-1206-A500M7 vs CZP2BFLTE500J
HH-1H3216-500JL Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN World Products Inc FPB-1206-A500M7 vs HH-1H3216-500JL
BMB1206-P1A-500ET Ferrite Chip, 1 Function(s), 3A TT Electronics Resistors FPB-1206-A500M7 vs BMB1206-P1A-500ET
FPB-1206-A500P7 Ferrite Bead, 1 Function(s), 3A API Technologies Corp EIS (RETIRED) FPB-1206-A500M7 vs FPB-1206-A500P7
FBC1206-500LP Ferrite Bead, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN VENKEL LTD FPB-1206-A500M7 vs FBC1206-500LP
BLM31PG500SN1C Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN Murata Manufacturing Co Ltd FPB-1206-A500M7 vs BLM31PG500SN1C
BMB1206-P1A-500 Ferrite Chip, 1 Function(s), 3A TT Electronics Resistors FPB-1206-A500M7 vs BMB1206-P1A-500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPB-1206-A500M7 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPB-1206-A500M7 by Spectrum Control

Select Manufacturer
Which Manufacturer of FPB-1206-A500M7 would you like to use for your alert(s)?
  • Please alert me when FPB-1206-A500M7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPB-1206-A500M7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPB-1206-A500M7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPB-1206-A500M7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPB-1206-A500M7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPB-1206-A500M7 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: