Part Details for FPF05JW-622 by Prosperity Dielectrics Co Ltd
Overview of FPF05JW-622 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF05JW-622
FPF05JW-622 CAD Models
FPF05JW-622 Part Data Attributes:
|
FPF05JW-622
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF05JW-622
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FPF05JW-622
This table gives cross-reference parts and alternative options found for FPF05JW-622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF05JW-622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ALTP622J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FPF05JW-622 vs SG73S2ALTP622J |
CR1/10622JB | Fixed Resistor, 0.1W, 6200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | FPF05JW-622 vs CR1/10622JB |
RK73B2ALBK622J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FPF05JW-622 vs RK73B2ALBK622J |
SG73P2ALTP622J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FPF05JW-622 vs SG73P2ALTP622J |
CR0805J6K2P200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FPF05JW-622 vs CR0805J6K2P200.25W |
CR20622JV | RESISTOR, 0.125W, 5%, 200ppm, 6200ohm, SURFACE MOUNT, 0805, CHIP | Hokuriku Electric Industry Co Ltd | FPF05JW-622 vs CR20622JV |
CR0805J6K2P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FPF05JW-622 vs CR0805J6K2P050.25W |
CRS0805AJW-622ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | FPF05JW-622 vs CRS0805AJW-622ELF |
CRM0805AJW-622ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | FPF05JW-622 vs CRM0805AJW-622ELF |
SG73P2ALTDD622J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FPF05JW-622 vs SG73P2ALTDD622J |