Part Details for FPF20FX-1430 by Prosperity Dielectrics Co Ltd
Overview of FPF20FX-1430 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF20FX-1430
FPF20FX-1430 CAD Models
FPF20FX-1430 Part Data Attributes
|
FPF20FX-1430
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF20FX-1430
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPF20FX-1430
This table gives cross-reference parts and alternative options found for FPF20FX-1430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF20FX-1430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC2010-143RFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 143ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | FPF20FX-1430 vs WHPC2010-143RFT4 |
RMH1WR-143R-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | FPF20FX-1430 vs RMH1WR-143R-F |
RMH20FE1430 | Fixed Resistor, Metal Glaze/thick Film, 1W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | FPF20FX-1430 vs RMH20FE1430 |
RAS20FEN1430 | Fixed Resistor, 1W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | FPF20FX-1430 vs RAS20FEN1430 |
FPF20FY-1430 | Fixed Resistor, Metal Glaze/thick Film, 1W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | FPF20FX-1430 vs FPF20FY-1430 |
CR-0AFPF--143R | Fixed Resistor, Metal Glaze/thick Film, 1W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | FPF20FX-1430 vs CR-0AFPF--143R |
WHPC2010-143RFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | FPF20FX-1430 vs WHPC2010-143RFT4 |
RMP50R-143R-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | FPF20FX-1430 vs RMP50R-143R-F |
RMCS2010FT143R-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | FPF20FX-1430 vs RMCS2010FT143R-HP |
FPF20FP-1430 | Fixed Resistor, Metal Glaze/thick Film, 1W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | FPF20FX-1430 vs FPF20FP-1430 |