Part Details for FPK-R-25A by OptiFuse
Results Overview of FPK-R-25A by OptiFuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPK-R-25A Information
FPK-R-25A by OptiFuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS56221DQPT | Texas Instruments | 4.5V to 14V Input, 25A Synchronous Step-Down SWIFT™ Converter 22-LSON-CLIP -40 to 125 | |
| TPS53014DGS | Texas Instruments | 4.5V - 28V, 25A Synchronous D-CAP2™ Mode Step-Down Controller 10-VSSOP -40 to 85 | |
| CSD87352Q5D | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 25A 8-LSON-CLIP -55 to 150 |
Price & Stock for FPK-R-25A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2298-FPK-R-25A-ND
|
DigiKey | UL CLASS M FUSE, FAST ACTING 25A Min Qty: 1 Container: Bulk |
514 Bulk |
|
$17.0570 / $31.1700 | Buy Now |
|
DISTI #
92538199
|
Verical | FPK-R-25A Min Qty: 4 Package Multiple: 1 | Americas - 7 |
|
$21.5571 | Buy Now |
|
DISTI #
74254996
|
RS | FUSE, UL CLASS CC, FAST-ACTING, 300VDC/600VAC, 25A Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$6.4900 | Buy Now |
|
|
Onlinecomponents.com | Fuse - UL Class CC - Fast, 600VAC 300VDC 25A COO: China RoHS: Compliant | 514 Factory Stock |
|
$7.0400 / $16.8600 | Buy Now |
|
DISTI #
FPK-R-25A
|
TME | Fuse: fuse, cylindrical,industrial, 25A, 600VAC, 600VDC Min Qty: 1 | 7 |
|
$17.4000 / $23.2000 | Buy Now |
|
|
Master Electronics | Fuse - UL Class CC - Fast, 600VAC 300VDC 25A COO: China RoHS: Compliant | 514 Factory Stock |
|
$7.0400 / $16.8600 | Buy Now |
|
DISTI #
FPK-R-25A
|
Relay Specialties | 13/32" x 1 1/2" - MIDGET FUSE- Min Qty: 1 | 531 |
|
RFQ |