Part Details for FPS06FT-1600 by Prosperity Dielectrics Co Ltd
Overview of FPS06FT-1600 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS06FT-1600
FPS06FT-1600 CAD Models
FPS06FT-1600 Part Data Attributes
|
FPS06FT-1600
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS06FT-1600
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS06FT-1600
This table gives cross-reference parts and alternative options found for FPS06FT-1600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS06FT-1600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K161FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06FT-1600 vs RAG06K161FBG |
SR1206FR-7W160RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FPS06FT-1600 vs SR1206FR-7W160RL |
NRCPS12F161TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | FPS06FT-1600 vs NRCPS12F161TRQYF |
TFP1206R1600FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | FPS06FT-1600 vs TFP1206R1600FA-T5 |
WHPC1206-160RFT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 160ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | FPS06FT-1600 vs WHPC1206-160RFT5 |
WF12P1600FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | FPS06FT-1600 vs WF12P1600FTLV |
RMH12FT1600 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | FPS06FT-1600 vs RMH12FT1600 |
RAG06K161FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06FT-1600 vs RAG06K161FBL |
CRS1206AFX-1600ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | FPS06FT-1600 vs CRS1206AFX-1600ELF |
RPC1206FT160R-HP | Fixed Resistor, Thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | FPS06FT-1600 vs RPC1206FT160R-HP |