Part Details for FPS06JV-202 by Prosperity Dielectrics Co Ltd
Overview of FPS06JV-202 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS06JV-202
FPS06JV-202 CAD Models
FPS06JV-202 Part Data Attributes
|
FPS06JV-202
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS06JV-202
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FPS06JV-202
This table gives cross-reference parts and alternative options found for FPS06JV-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS06JV-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGH1206J2K0 | Fixed Resistor, Thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | FPS06JV-202 vs CRGH1206J2K0 |
RAG06K202JTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06JV-202 vs RAG06K202JTG |
RPC1206JG2K00-HP | Fixed Resistor, Thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | FPS06JV-202 vs RPC1206JG2K00-HP |
RAG06K202JCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06JV-202 vs RAG06K202JCG |
RBX32K202JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FPS06JV-202 vs RBX32K202JB |
CRGP1206J2K0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | FPS06JV-202 vs CRGP1206J2K0 |
RAG06K202JC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06JV-202 vs RAG06K202JC |
AC1206JR-3W2KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FPS06JV-202 vs AC1206JR-3W2KL |
RMCS1206JT2K00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | FPS06JV-202 vs RMCS1206JT2K00-HP |
WF12P202JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | FPS06JV-202 vs WF12P202JTLV |