Part Details for RBX32K202JB by Kamaya Inc
Overview of RBX32K202JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX32K202JB
RBX32K202JB CAD Models
RBX32K202JB Part Data Attributes
|
RBX32K202JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX32K202JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RBX32K202JB
This table gives cross-reference parts and alternative options found for RBX32K202JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX32K202JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGH1206J2K0 | Fixed Resistor, Thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RBX32K202JB vs CRGH1206J2K0 |
RAG06K202JTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K202JB vs RAG06K202JTG |
RPC1206JG2K00-HP | Fixed Resistor, Thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RBX32K202JB vs RPC1206JG2K00-HP |
RAG06K202JCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K202JB vs RAG06K202JCG |
FPS06JV-202 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RBX32K202JB vs FPS06JV-202 |
CRGP1206J2K0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RBX32K202JB vs CRGP1206J2K0 |
RAG06K202JC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K202JB vs RAG06K202JC |
AC1206JR-3W2KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RBX32K202JB vs AC1206JR-3W2KL |
RMCS1206JT2K00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RBX32K202JB vs RMCS1206JT2K00-HP |
WF12P202JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RBX32K202JB vs WF12P202JTLV |