Part Details for FPT100 by Texas Instruments
Results Overview of FPT100 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
FPT100 Information
FPT100 by Texas Instruments is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
FPT100 Part Data Attributes
|
|
FPT100
Texas Instruments
Buy Now
|
Compare Parts:
FPT100
Texas Instruments
Photo Transistor, 800nm, 0.025A I(C)
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Dark Current-Max | 100 Na | |
| JESD-609 Code | e0 | |
| Mounting Feature | Through Hole Mount | |
| On-State Current-Max | 0.025 A | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Peak Wavelength | 800 Nm | |
| Power Dissipation-Max | 0.2 W | |
| Response Time-Max | 0.0000028 S | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |