Part Details for FPT3OM1-LC-ORG-3 by L-com Inc
Results Overview of FPT3OM1-LC-ORG-3 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPT3OM1-LC-ORG-3 Information
FPT3OM1-LC-ORG-3 by L-com Inc is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FPT3OM1-LC-ORG-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72T2077
|
Newark | Fo Cable, Lc Simplex-Free End, Om1, 9.8 , Fibre Optic Connector A:Lc Simplex, Fibre Optic Connector B:Free End, No. Of Fibers:1Fibres, Fibre Type:Multimode, Lead Length - Metric:3M, Fibre Diameter:62.5Μm/125Μm Rohs Compliant: Yes |L-Com FPT3OM1-LC-ORG-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 | Buy Now |
|
DISTI #
5073-FPT3OM1-LC-ORG-3-ND
|
DigiKey | LC OM1 SPX 3MM OFNR ORG 3M Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.5000 | Buy Now |
|
DISTI #
17-FPT3OM1-LC-ORG-3
|
Mouser Electronics | Fiber Optic Cable Assemblies LC OM1 SPX 3MM OFNR ORG 3M RoHS: Compliant | 0 |
|
$4.0300 / $5.3300 | Order Now |
|
DISTI #
73603721
|
RS | OM1 62.5/125 3mm Fiber Pigtail LCOrange 3.0m- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7600 / $2.9700 | RFQ |
|
|
Onlinecomponents.com | LC OM1 SPX 3MM OFNR ORG 3M COO: Taiwan RoHS: Compliant | 0 |
|
$2.5100 / $3.7700 | Buy Now |
|
DISTI #
FPT3OM1-LC-ORG-3
|
L-com US | L-com's OM1 62.5/125 Simplex Multimode fiber pigtail cables provide a fast way to make factory terminations in the field. Factory terminated pigtails can easily be fusion or mechanically spliced to an existing fiber line. Featuring LC style connectors, the pigtails are sold individually rather than limiting you to pre-packaged quantities. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.6900 / $5.3700 | Buy Now |
US Tariff Estimator: FPT3OM1-LC-ORG-3 by L-com Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FPT3OM1-LC-ORG-3
FPT3OM1-LC-ORG-3 Part Data Attributes
|
|
FPT3OM1-LC-ORG-3
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FPT3OM1-LC-ORG-3
L-com Inc
Fiber Optic LC Connector, 1 Contact(s), 62.5/125um, Multi Mode, Simplex, Wire Terminal
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.70.00.00 | |
| Connection Type | Simplex | |
| Connector Type | Fiber Optic Lc Connector | |
| Coupling Type | Snap | |
| Fiber Size | 62.5/125um | |
| Mode | Multi | |
| Option | With Cable Assembly | |
| Termination Type | Wire | |
| Total Number of Contacts | 1 |