Part Details for FPT9OM1-LC-RED-1 by L-com Inc
Results Overview of FPT9OM1-LC-RED-1 by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPT9OM1-LC-RED-1 Information
FPT9OM1-LC-RED-1 by L-com Inc is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
| MP-5ERJ45UNNR-050 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-050 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 50ft | |
| MP-64RJ45UNNR-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 3ft |
Price & Stock for FPT9OM1-LC-RED-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52T1035
|
Newark | Fo Cable, Lc Simplex-Free End, Mm, 3.3 , Fibre Optic Connector A:Lc Simplex, Fibre Optic Connector B:Free End, No. Of Fibers:1Fibres, Fibre Type:Multimode, Lead Length - Metric:1M, Fibre Diameter:62.5Μm/125Μm, Product Range:- Rohs Compliant: Yes |L-Com FPT9OM1-LC-RED-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 | Buy Now |
|
DISTI #
73604101
|
RS | OM1 62.5/125 900um Fiber Pigtail LCRed 1.0m- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 / $2.1600 | RFQ |
|
DISTI #
FPT9OM1-LC-RED-1
|
L-com US | L-com's OM1 62.5/125 Simplex Multimode fiber pigtail cables provide a fast way to make factory terminations in the field. Factory terminated pigtails can easily be fusion or mechanically spliced to an existing fiber line. Featuring LC style connectors, the jackets are available in all the standard colors and are sold individually rather than limiting you to pre-packaged quantities. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.2400 / $2.4700 | Buy Now |