Part Details for FPT9OM1-ST-GRN-1 by L-com Inc
Results Overview of FPT9OM1-ST-GRN-1 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPT9OM1-ST-GRN-1 Information
FPT9OM1-ST-GRN-1 by L-com Inc is a Fiber Optic ST Connector.
Fiber Optic ST Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5ERJ45UNNG-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNG-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Green 14ft | |
| MP-64RJ45UNNG-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 2ft | |
| MP-64RJ45UNNG-012 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-012 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 12ft |
Price & Stock for FPT9OM1-ST-GRN-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52T1096
|
Newark | Fo Cable, St Simplex-Free End, Mm, 3.3 , Fibre Optic Connector A:St Simplex, Fibre Optic Connector B:Free End, No. Of Fibers:1Fibres, Fibre Type:Multimode, Lead Length - Metric:1M, Fibre Diameter:62.5Μm/125Μm, Product Range:- Rohs Compliant: Yes |L-Com FPT9OM1-ST-GRN-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$1.6500 | Buy Now |
|
DISTI #
5073-FPT9OM1-ST-GRN-1-ND
|
DigiKey | ST OM1 SPX 900UM OFNR GRN 1M Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.6300 | Buy Now |
|
DISTI #
17-FPT9OM1-ST-GRN-1
|
Mouser Electronics | Fiber Optic Cable Assemblies ST OM1 SPX 900um OFNR GRN 1M RoHS: Compliant | 0 |
|
$2.5500 / $3.3700 | Order Now |
|
DISTI #
73603724
|
RS | OM1 62.5/125 900um Fiber Pigtail STGreen 1.0m- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 / $1.6500 | RFQ |
|
|
Onlinecomponents.com | ST OM1 SPX 900um OFNR GRN 1M COO: Taiwan RoHS: Compliant | 0 |
|
$1.3900 / $2.1000 | Buy Now |
|
DISTI #
FPT9OM1-ST-GRN-1
|
L-com US | L-com's OM1 62.5/125 Simplex Multimode fiber pigtail cables provide a fast way to make factory terminations in the field. Factory terminated pigtails can easily be fusion or mechanically spliced to an existing fiber line. Featuring ST style connectors, the jackets are available in all the standard colors and are sold individually rather than limiting you to pre-packaged quantities. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 13 |
|
$0.8300 / $1.6500 | Buy Now |
US Tariff Estimator: FPT9OM1-ST-GRN-1 by L-com Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FPT9OM1-ST-GRN-1
FPT9OM1-ST-GRN-1 Part Data Attributes
|
|
FPT9OM1-ST-GRN-1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FPT9OM1-ST-GRN-1
L-com Inc
Fiber Optic ST Connector
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.70.00.00 | |
| Connector Type | Fiber Optic St Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Material | Not Specified |