There are no models available for this part yet.
Overview of FQD5P10TF by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for FQD5P10TF by Fairchild Semiconductor Corporation
Part Data Attributes for FQD5P10TF by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-252
|
Package Description
|
DPAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Avalanche Energy Rating (Eas)
|
55 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
3.6 A
|
Drain-source On Resistance-Max
|
1.05 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
25 W
|
Pulsed Drain Current-Max (IDM)
|
14.4 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FQD5P10TF
This table gives cross-reference parts and alternative options found for FQD5P10TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQD5P10TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQD5P10TF | 3.6A, 100V, 1.05ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 | Rochester Electronics LLC | FQD5P10TF vs FQD5P10TF |
FQD5P10 | Power Field-Effect Transistor | onsemi | FQD5P10TF vs FQD5P10 |
FQD5P10TM | Power Field-Effect Transistor, 3.6A I(D), 100V, 1.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | FQD5P10TF vs FQD5P10TM |
FQD5P10TM | Power MOSFET, P-Channel, QFET®, -100 V, -3.6 A, 1.05 Ω, DPAK, 2500-REEL | onsemi | FQD5P10TF vs FQD5P10TM |
FQD5P10TM | 3.6A, 100V, 1.05ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 | Rochester Electronics LLC | FQD5P10TF vs FQD5P10TM |
Related Parts for FQD5P10TF
-
FQP33N10LPower Field-Effect Transistors
-
MC9S12C32CFAE25Microcontrollers
-
FPF2144Peripheral Drivers
-
LM2694MTSwitching Regulator or Controllers
-
FDN5630Small Signal Field-Effect Transistors
-
MBRS3200T3GRectifier Diodes
-
FHAC0001ZXJOther Analog ICs
-
12065C474MAT2AFixed Capacitors
-
FPF2195Power Management Circuits