Part Details for FQP6N40CF by Fairchild Semiconductor Corporation
Overview of FQP6N40CF by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQP6N40CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 6A I(D), 400V, 1.1OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 15996 |
|
$0.3619 / $1.6450 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 6A, 400V, 1.1ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.6762 / $0.7955 | Buy Now |
Part Details for FQP6N40CF
FQP6N40CF CAD Models
FQP6N40CF Part Data Attributes
|
FQP6N40CF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQP6N40CF
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 6A I(D), 400V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 270 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 1.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 73 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQP6N40CF
This table gives cross-reference parts and alternative options found for FQP6N40CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQP6N40CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQU2N100TU | N-Channel QFET® MOSFET 1000V, 1.6A, 9Ω, TO-251 (I-PAK) MOLDED, 3 LEAD OPTION AA, 5040/RAIL | Fairchild Semiconductor Corporation | FQP6N40CF vs FQU2N100TU |
FQU2N100TU | 1.6A, 1000V, 9ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, IPAK-3 | Rochester Electronics LLC | FQP6N40CF vs FQU2N100TU |
FQU2N100TU | Power MOSFET, N-Channel, QFET®, 1000 V, 1.6 A, 9 Ω, IPAK, 5040-TUBE | onsemi | FQP6N40CF vs FQU2N100TU |