FQV261L7.5TF
AMIC Technology
Description: FIFO, 16KX9, 5ns, Synchronous, CMOS, PQFP64

Overview of FQV261L7.5TF by AMIC Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for FQV261L7.5TF by AMIC Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FQV261L7.5TF by AMIC Technology

FQV261L7.5TF
AMIC Technology
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMIC TECHNOLOGY CORP
Package Description
QFP, QFP64,.47SQ,20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
5 ns
Clock Frequency-Max (fCLK)
133 MHz
Cycle Time
7.5 ns
JESD-30 Code
S-PQFP-G64
Memory Density
147456 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
64
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX9
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.02 A
Supply Current-Max
0.055 mA
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. FQV261L7.5TF
    AMIC Technology
    FIFO, 16KX9, 5ns, Synchronous, CMOS, PQFP64
    VS

Alternate Parts for FQV261L7.5TF

This table gives cross-reference parts and alternative options found for FQV261L7.5TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQV261L7.5TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72264L15TF8 FIFO, 16KX9, Synchronous, CMOS, PQFP64, 10 X 10, 1.40 MM HEIGHT, STQFP-64 Integrated Device Technology Inc FQV261L7.5TF vs IDT72264L15TF8
IDT72261L12PFT/R FIFO, 16KX9, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc FQV261L7.5TF vs IDT72261L12PFT/R
IDT72264L15PF FIFO, 16KX9, 10ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc FQV261L7.5TF vs IDT72264L15PF
72264L20TF TQFP-64, Tray Integrated Device Technology Inc FQV261L7.5TF vs 72264L20TF
IDT72261L12TF FIFO, 16KX9, 9ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc FQV261L7.5TF vs IDT72261L12TF
IDT72264L15TF FIFO, 16KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc FQV261L7.5TF vs IDT72264L15TF
IDT72261L12PF FIFO, 16KX9, 9ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc FQV261L7.5TF vs IDT72261L12PF
IDT72V264L12PF FIFO, 16KX9, 9ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc FQV261L7.5TF vs IDT72V264L12PF
IDT72V264L15PF FIFO, 16KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc FQV261L7.5TF vs IDT72V264L15PF
IDT72261L25TFB FIFO, 16KX9, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc FQV261L7.5TF vs IDT72261L25TFB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FQV261L7.5TF by AMIC Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FQV261L7.5TF by AMIC Technology

Select Manufacturer
Which Manufacturer of FQV261L7.5TF would you like to use for your alert(s)?
  • Please alert me when FQV261L7.5TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FQV261L7.5TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FQV261L7.5TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FQV261L7.5TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FQV261L7.5TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FQV261L7.5TF by AMIC Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: