Part Details for FQV261L7.5TFI by AMIC Technology
Overview of FQV261L7.5TFI by AMIC Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FQV261L7.5TFI
FQV261L7.5TFI CAD Models
FQV261L7.5TFI Part Data Attributes
|
FQV261L7.5TFI
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
FQV261L7.5TFI
AMIC Technology
FIFO, 16KX9, 5ns, Synchronous, CMOS, PQFP64
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Package Description | QFP, QFP64,.47SQ,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 5 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Cycle Time | 7.5 ns | |
JESD-30 Code | S-PQFP-G64 | |
Memory Density | 147456 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.02 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for FQV261L7.5TFI
This table gives cross-reference parts and alternative options found for FQV261L7.5TFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQV261L7.5TFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72261L25TFB | FIFO, 16KX9, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | FQV261L7.5TFI vs IDT72261L25TFB |
IDT72264L20TF | FIFO, 16KX9, 12ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | FQV261L7.5TFI vs IDT72264L20TF |
IDT72264L20TF8 | FIFO, 16KX9, Synchronous, CMOS, PQFP64, 10 X 10, 1.40 MM HEIGHT, STQFP-64 | Integrated Device Technology Inc | FQV261L7.5TFI vs IDT72264L20TF8 |
IDT72V264L15PF | FIFO, 16KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | FQV261L7.5TFI vs IDT72V264L15PF |
IDT72261L25PFB | FIFO, 16KX9, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | FQV261L7.5TFI vs IDT72261L25PFB |
IDT72261L12TF | FIFO, 16KX9, 9ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | FQV261L7.5TFI vs IDT72261L12TF |
IDT72264L20PF8 | FIFO, 16KX9, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | FQV261L7.5TFI vs IDT72264L20PF8 |
IDT72264L20PF | FIFO, 16KX9, 12ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | FQV261L7.5TFI vs IDT72264L20PF |
IDT72V264L10PF | FIFO, 16KX9, 8ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | FQV261L7.5TFI vs IDT72V264L10PF |
IDT72264L15PF8 | FIFO, 16KX9, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | FQV261L7.5TFI vs IDT72264L15PF8 |