Part Details for FR0H474ZF by TOKIN Corporation
Overview of FR0H474ZF by TOKIN Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR0H474ZF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36548323
|
Verical | Cap Supercap 0.47F 5.5V -20% to 80% (16.5 X 21.5mm) Radial Cylindrical 5.08mm 100 Ohm 1000h 85°C RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1801 | Americas - 98 |
|
$6.9819 / $7.5843 | Buy Now |
|
Quest Components | 78 |
|
$6.0458 / $9.8040 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 98 |
|
$3.2680 / $9.7290 | Buy Now |
Part Details for FR0H474ZF
FR0H474ZF CAD Models
FR0H474ZF Part Data Attributes
|
FR0H474ZF
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
FR0H474ZF
TOKIN Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Additional Feature | NOMINAL CAPACITANCE DISCHARGE SYSTEM: 0.75F | |
Capacitance | 470000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 16.5 mm | |
Length | 21.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | FLAT |
Alternate Parts for FR0H474ZF
This table gives cross-reference parts and alternative options found for FR0H474ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR0H474ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL219612474E3 | Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FR0H474ZF vs MAL219612474E3 |
LP055474AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FR0H474ZF vs LP055474AE |
LT055474A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FR0H474ZF vs LT055474A |
LJ055474A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FR0H474ZF vs LJ055474A |
LP055474A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FR0H474ZF vs LP055474A |
KR-5R5V474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | FR0H474ZF vs KR-5R5V474-R |
FYD0H474Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FR0H474ZF vs FYD0H474Z |
LC055474AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FR0H474ZF vs LC055474AE |
FYH0H474Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FR0H474ZF vs FYH0H474Z |
FG0H474ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FR0H474ZF vs FG0H474ZF |