Part Details for FR104WS by Rectron Semiconductor
Overview of FR104WS by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FR104WS
FR104WS CAD Models
FR104WS Part Data Attributes:
|
FR104WS
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR104WS
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-17 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for FR104WS
This table gives cross-reference parts and alternative options found for FR104WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR104WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL1G | Rectifier Diode, | Diotec Semiconductor AG | FR104WS vs ERL1G |
1N4944 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | FR104WS vs 1N4944 |
M1F40WTGTRTB | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | FR104WS vs M1F40WTGTRTB |
EGFM104-M-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | FR104WS vs EGFM104-M-H |
NRVHP140SFT3G | Rectifier, Ultrafast 1 A 400 V, 10000-REEL, Automotive Qualified | onsemi | FR104WS vs NRVHP140SFT3G |
SFA16 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | FR104WS vs SFA16 |
RF101LAM4STFTR | Rectifier Diode, | ROHM Semiconductor | FR104WS vs RF101LAM4STFTR |
RF101LAM4STF | Rectifier Diode, | ROHM Semiconductor | FR104WS vs RF101LAM4STF |
DA24F4100L | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SC-110A, 2 PIN | ROHM Semiconductor | FR104WS vs DA24F4100L |
1A4 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | FR104WS vs 1A4 |