-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7848
|
Newark | Rectifier, Single, 25A, 1.25V, Sod-128, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm RF101LAM4STFTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1170 |
|
$0.1210 / $0.4160 | Buy Now |
DISTI #
32AJ8639
|
Newark | Rectifier, Single, 25A, 1.25V, Sod-128, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm RF101LAM4STFTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1130 | Buy Now |
DISTI #
RF101LAM4STFCT-ND
|
DigiKey | DIODE GEN PURP 400V 1A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2418 In Stock |
|
$0.0850 / $0.5500 | Buy Now |
DISTI #
RF101LAM4STFTR
|
Avnet Americas | Super Fast Recovery Diode 1A 400V 2-Pin SOD-128 T/R - Tape and Reel (Alt: RF101LAM4STFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0870 / $0.0993 | Buy Now |
DISTI #
755-RF101LAM4STFTR
|
Mouser Electronics | Rectifiers 400V VR 1A IO SOD-128, PMDTM RoHS: Compliant | 3157 |
|
$0.0850 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0945 | Buy Now |
|
Quest Components | 2746 |
|
$0.1460 / $0.7300 | Buy Now | |
DISTI #
RF101LAM4STFTR
|
TME | Diode: rectifying, SMD, 400V, 1A, 25ns, SOD128, Ufmax: 1.25V Min Qty: 1 | 0 |
|
$0.1020 / $0.3930 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 2700-Authorized Distributor |
|
$0.1068 / $0.5096 | Buy Now |
DISTI #
C1S625902731924
|
Chip1Stop | Super Fast Recovery Diode RoHS: Compliant Container: Cut Tape | 600 |
|
$0.1440 / $0.3980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF101LAM4STFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF101LAM4STFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RF101LAM4STFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF101LAM4STFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF101LAM4STR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | ROHM Semiconductor | RF101LAM4STFTR vs RF101LAM4STR |
RF101LAM4STF | Rectifier Diode, | ROHM Semiconductor | RF101LAM4STFTR vs RF101LAM4STF |