FR107GB0G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2

Overview of FR107GB0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for FR107GB0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR107GB0G by Taiwan Semiconductor

FR107GB0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
GREEN, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
1000 V
Reverse Recovery Time-Max
0.5 µs
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. FR107GB0G
    Taiwan Semiconductor
    Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2
    VS

Alternate Parts for FR107GB0G

This table gives cross-reference parts and alternative options found for FR107GB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR107GB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HER108G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, LRC Leshan Radio Co Ltd FR107GB0G vs HER108G
FR107 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor FR107GB0G vs FR107
UF1MX0 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor FR107GB0G vs UF1MX0
UF1010G-AU_R2_000A1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PanJit Semiconductor FR107GB0G vs UF1010G-AU_R2_000A1
1N5622 Rectifier Diode, EIC Semiconductor Inc FR107GB0G vs 1N5622
UF1MR1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor FR107GB0G vs UF1MR1
HER108GA1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor FR107GB0G vs HER108GA1
FR107G-T Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor FR107GB0G vs FR107G-T
UF1010_R2_10001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PanJit Semiconductor FR107GB0G vs UF1010_R2_10001
FR107G-KR0G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor FR107GB0G vs FR107G-KR0G
Part Number Description Manufacturer Compare
HER108G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd FR107GB0G vs HER108G
FR107R0 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor FR107GB0G vs FR107R0
UF1010G_B0_10001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PanJit Semiconductor FR107GB0G vs UF1010G_B0_10001
UF1007-B Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated FR107GB0G vs UF1007-B
FR107GP Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 International Semiconductor Inc FR107GB0G vs FR107GP
MR1007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Microsemi Corporation FR107GB0G vs MR1007
MUR190AHA0G Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor FR107GB0G vs MUR190AHA0G
BA159A1G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Taiwan Semiconductor FR107GB0G vs BA159A1G
GP10M-M3/54 DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode Vishay Semiconductors FR107GB0G vs GP10M-M3/54
1U7G_AY_10001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PanJit Semiconductor FR107GB0G vs 1U7G_AY_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR107GB0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR107GB0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of FR107GB0G would you like to use for your alert(s)?
  • Please alert me when FR107GB0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR107GB0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR107GB0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR107GB0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR107GB0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR107GB0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: