Part Details for FR302/G by RFE International Inc
Overview of FR302/G by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR302/G
FR302/G CAD Models
FR302/G Part Data Attributes
|
FR302/G
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
FR302/G
RFE International Inc
Rectifier Diode, 1 Element, 3A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for FR302/G
This table gives cross-reference parts and alternative options found for FR302/G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR302/G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS3BAF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | FR302/G vs RS3BAF |
NRVTSS3100ET3G | Trench Schottky Rectifier, Very Low Leakage 3A, 100V, SMB, 2500-REEL, Automotive Qualified | onsemi | FR302/G vs NRVTSS3100ET3G |
S3BB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | FR302/G vs S3BB-HF |
UG3BB-TP | Rectifier Diode, | Micro Commercial Components | FR302/G vs UG3BB-TP |
G3BFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FR302/G vs G3BFF1 |
ES3BC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | FR302/G vs ES3BC-HF |
S3BC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | FR302/G vs S3BC-HF |
SK310SMA-3G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Diotec Semiconductor AG | FR302/G vs SK310SMA-3G |
G3BFF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FR302/G vs G3BFF2 |
SK310SMA-Q | Rectifier Diode, | Diotec Semiconductor AG | FR302/G vs SK310SMA-Q |