Part Details for SK310SMA-3G by Diotec Semiconductor AG
Overview of SK310SMA-3G by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK310SMA-3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-SK310SMA-3GTR-ND
|
DigiKey | SCHOTTKY SMA 100V 3A 150C Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4878-SK310SMA-3G-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A SMA Min Qty: 7500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0881 | Buy Now |
DISTI #
637-SK310SMA-3G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SMA, 100V, 3A RoHS: Compliant | 0 |
|
$0.0760 / $0.5200 | Order Now |
|
Onlinecomponents.com | Schottky Diode - SMA - 100V - 3A RoHS: Compliant | 0 |
|
$0.0593 / $0.0702 | Buy Now |
DISTI #
SK310SMA-3G-DIO
|
TME | Diode: Schottky rectifying, SMD, 100V, 3A, SMA, reel,tape Min Qty: 10 | 0 |
|
$0.0720 / $0.1070 | RFQ |
Part Details for SK310SMA-3G
SK310SMA-3G CAD Models
SK310SMA-3G Part Data Attributes:
|
SK310SMA-3G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK310SMA-3G
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SK310SMA-3G
This table gives cross-reference parts and alternative options found for SK310SMA-3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK310SMA-3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UG3BB-TP-HF | Rectifier Diode, | Micro Commercial Components | SK310SMA-3G vs UG3BB-TP-HF |
FR302/G | Rectifier Diode, 1 Element, 3A, 100V V(RRM), | RFE International Inc | SK310SMA-3G vs FR302/G |
G3BFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SK310SMA-3G vs G3BFF3 |
SK310SMA-Q | Rectifier Diode, | Diotec Semiconductor AG | SK310SMA-3G vs SK310SMA-Q |
ES3BC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK310SMA-3G vs ES3BC-HF |
US3BB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK310SMA-3G vs US3BB-HF |
SK310SMA | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Diotec Semiconductor AG | SK310SMA-3G vs SK310SMA |
RS3BC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK310SMA-3G vs RS3BC-HF |