-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FR607GP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FR607GP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC, R-6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for FR607GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR607GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR6AF10PBFREE | Rectifier Diode, | Central Semiconductor Corp | FR607GP vs CR6AF10PBFREE |
FR607 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Lite-On Semiconductor Corporation | FR607GP vs FR607 |
FR61000 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, R-6, 2 PIN | Semitronics Corp | FR607GP vs FR61000 |
CR6AF10GPPBK | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Central Semiconductor Corp | FR607GP vs CR6AF10GPPBK |
T6A100LG | Rectifier Diode, | Taitron Components Inc | FR607GP vs T6A100LG |
FR607-T | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | FR607GP vs FR607-T |
SR6007 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Lite-On Semiconductor Corporation | FR607GP vs SR6007 |
FR607-BP | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | FR607GP vs FR607-BP |
FR607 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Uniohm Corp | FR607GP vs FR607 |
FR607G | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R6, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | FR607GP vs FR607G |