Part Details for FRS-R-2-1/4 by Eaton Bussmann
Results Overview of FRS-R-2-1/4 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FRS-R-2-1/4 Information
FRS-R-2-1/4 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for FRS-R-2-1/4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
15M9130
|
Newark | Fusetron Dual Element Fuse Class Rk5 |Eaton Bussmann FRS-R-2-1/4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4300 / $57.0700 | Buy Now |
|
DISTI #
FRS-R-2-1/4-ND
|
DigiKey | FUSE CRTRDGE 2.25A 600VAC/300VDC Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.7200 | Buy Now |
|
DISTI #
70151110
|
RS | FUSE, DUAL ELEMENT, TIME-DELAY, 2-1/4 A, 600 VAC/250 VDC, 0.81 +/-0.008 IN. Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 |
|
$29.8800 | Buy Now |
|
DISTI #
000000000000558004
|
Sager | Industrial & Electrical Fuses 600V 2.25A Dual Elemtent Time Delay Min Qty: 10 | 0 |
|
$42.3500 / $45.1700 | Buy Now |
Part Details for FRS-R-2-1/4
FRS-R-2-1/4 CAD Models
FRS-R-2-1/4 Part Data Attributes
|
|
FRS-R-2-1/4
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FRS-R-2-1/4
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 2.25A, 600VAC, 250VDC, 200000A (IR), INLINE/HOLDER
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Rated Breaking Capacity At 250 Vdc: 20000 A | |
| Blow Characteristic | Time Delay | |
| Body Height | 127 Mm | |
| Body Length or Diameter | 20.57 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Mounting Feature | Inline/Holder | |
| Packing Method | Box | |
| Rated Breaking Capacity | 200000 A | |
| Rated Current | 2.25 A | |
| Rated Voltage(AC) | 600 V | |
| Rated Voltage(DC) | 250 V | |
| Reference Standard | Csa; Ul | |
| Surface Mount | No | |
| Terminal Shape | End Cap |