Part Details for FS2011NB0807-H3.9-R01 by FUET
Results Overview of FS2011NB0807-H3.9-R01 by FUET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS2011NB0807-H3.9-R01 Information
FS2011NB0807-H3.9-R01 by FUET is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FS2011NB0807-H3.9-R01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 8 Electromagnetic 1.55kHz 84dB 700mW Speakers RoHS | 26 |
|
$0.8264 / $1.5429 | Buy Now |