-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8259
|
Newark | S32K118 Arm Cortex-M0+, 48 Mhz, 256 Kb Flash, Can Fd, Flexio, Csec Security, Lqfp64 - S32K Mcus For General-Purpose/ Reel Rohs Compliant: Yes |Nxp FS32K118LAT0MLHR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 | Buy Now |
DISTI #
568-FS32K118LAT0MLHRTR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1500 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6802 | Buy Now |
DISTI #
FS32K118LAT0MLHR
|
Avnet Americas | MCU 32-Bit S32K118 ARM Cortex M0+ RISC 256KB Flash 3.3V/5V 64-Pin LQFP T/R - Tape and Reel (Alt: FS32K118LAT0MLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.4195 / $5.0715 | Buy Now |
DISTI #
771-FS32K118LAT0MLHR
|
Mouser Electronics | ARM Microcontrollers - MCU S32K118 Arm Cortex-M0+, 48 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose | 0 |
|
$5.3700 / $10.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$5.5800 | Buy Now |
DISTI #
FS32K118LAT0MLHR
|
Avnet Silica | MCU 32-Bit S32K118 ARM Cortex M0+ RISC 256KB Flash 3.3V/5V 64-Pin LQFP T/R (Alt: FS32K118LAT0MLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 41 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FS32K118LAT0MLHR
|
EBV Elektronik | MCU 32-Bit S32K118 ARM Cortex M0+ RISC 256KB Flash 3.3V/5V 64-Pin LQFP T/R (Alt: FS32K118LAT0MLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS32K118LAT0MLHR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K118LAT0MLHR
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 58 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 18 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 25600 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for FS32K118LAT0MLHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS32K118LAT0MLHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS32K118LAT0VLHR | RISC Microcontroller | NXP Semiconductors | FS32K118LAT0MLHR vs FS32K118LAT0VLHR |
FS32K118LAT0CLHR | RISC Microcontroller | NXP Semiconductors | FS32K118LAT0MLHR vs FS32K118LAT0CLHR |
FS32K118LAT0VLHT | RISC Microcontroller | NXP Semiconductors | FS32K118LAT0MLHR vs FS32K118LAT0VLHT |