Part Details for FS32K118LAT0VLHT by NXP Semiconductors
Overview of FS32K118LAT0VLHT by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for FS32K118LAT0VLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2723
|
Newark | S32K118, 64 Lqfp/ Tray Rohs Compliant: Yes |Nxp FS32K118LAT0VLHT Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 | Buy Now |
DISTI #
568-FS32K118LAT0VLHT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 800 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0041 | Buy Now |
DISTI #
FS32K118LAT0VLHT
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0+ Core RISC 256KB Flash 64-Pin LQFP Tube - Trays (Alt: FS32K118LAT0VLHT) Min Qty: 800 Package Multiple: 800 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$4.0687 / $4.6690 | Buy Now |
DISTI #
771-FS32K118LAT0VLHT
|
Mouser Electronics | ARM Microcontrollers - MCU S32K118, 64 LQFP RoHS: Compliant | 800 |
|
$5.2200 / $9.2100 | Buy Now |
|
Future Electronics | Automotive Processing RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 39 Weeks Container: Tray | 0Tray |
|
$5.1400 | Buy Now |
DISTI #
67614362
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP Tray/Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2311 | Americas - 800 |
|
$4.9750 / $9.3125 | Buy Now |
DISTI #
FS32K118LAT0VLHT
|
Avnet Silica | Microcontroller 32-Bit ARM Cortex-M0+ Core RISC 256KB Flash 64-Pin LQFP Tube (Alt: FS32K118LAT0VLHT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 41 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537102173661
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes Container: Tray | 800 |
|
$3.9800 / $7.4500 | Buy Now |
DISTI #
FS32K118LAT0VLHT
|
EBV Elektronik | Microcontroller 32-Bit ARM Cortex-M0+ Core RISC 256KB Flash 64-Pin LQFP Tube (Alt: FS32K118LAT0VLHT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS32K118LAT0VLHT
FS32K118LAT0VLHT CAD Models
FS32K118LAT0VLHT Part Data Attributes
|
FS32K118LAT0VLHT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K118LAT0VLHT
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 58 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 18 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 25600 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for FS32K118LAT0VLHT
This table gives cross-reference parts and alternative options found for FS32K118LAT0VLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS32K118LAT0VLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS32K118LAT0VLHR | RISC Microcontroller | NXP Semiconductors | FS32K118LAT0VLHT vs FS32K118LAT0VLHR |
FS32K118LAT0MLHR | RISC Microcontroller | NXP Semiconductors | FS32K118LAT0VLHT vs FS32K118LAT0MLHR |
FS32K118LAT0CLHR | RISC Microcontroller | NXP Semiconductors | FS32K118LAT0VLHT vs FS32K118LAT0CLHR |