Part Details for FS32K146UIT0VLLT by NXP Semiconductors
Results Overview of FS32K146UIT0VLLT by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS32K146UIT0VLLT Information
FS32K146UIT0VLLT by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for FS32K146UIT0VLLT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01AH3598
|
Newark | Mcu, 32Bit, 112Mhz, Lqfp-100, Product Range:S32 Family S32K1Xx Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:112Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins, No. Of I/O S:- Rohs Compliant: Yes |Nxp FS32K146UIT0VLLT RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 | Buy Now |
|
DISTI #
568-FS32K146UIT0VLLT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 450 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6899 | Buy Now |
|
DISTI #
FS32K146UIT0VLLT
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex MF4 RISC 128KB Flash 100-Pin LQFP Tray - Trays (Alt: FS32K146UIT0VLLT) COO: Singapore RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.4892 / $6.8000 | Buy Now |
|
DISTI #
771-FS32K146UIT0VLLT
|
Mouser Electronics | ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 112 MHz, 1Mb Flash, ISELED, FlexIO, LQFP100 - S32K MCUs for General-Purpose RoHS: Compliant | 0 |
|
$6.6000 / $6.6800 | Order Now |
|
|
Rochester Electronics | FS32K - S32K146 Arm Cortex-M4F, 1 Mb Flash RoHS: Compliant Status: Active Min Qty: 1 | 419 |
|
$5.0100 / $6.2600 | Buy Now |
|
|
NXP Semiconductors | S32K146 Arm Cortex-M4F, 112 MHz, 1Mb Flash, ISELED, FlexIO, LQFP100 - S32K MCUs for General-Purpose, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tray | 450 |
|
$5.2400 / $6.1900 | Buy Now |
|
DISTI #
FS32K146UIT0VLLT
|
Avnet Silica | Microcontroller 32Bit ARM Cortex MF4 RISC 128KB Flash 100Pin LQFP Tray (Alt: FS32K146UIT0VLLT) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
FS32K146UIT0VLLT
|
EBV Elektronik | Microcontroller 32Bit ARM Cortex MF4 RISC 128KB Flash 100Pin LQFP Tray (Alt: FS32K146UIT0VLLT) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Active | 6314 |
|
RFQ |
US Tariff Estimator: FS32K146UIT0VLLT by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FS32K146UIT0VLLT
FS32K146UIT0VLLT Part Data Attributes
|
|
FS32K146UIT0VLLT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K146UIT0VLLT
NXP Semiconductors
RISC Microcontroller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp100,.63sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4f | |
| Clock Frequency-Max | 40 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating-Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 14 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 16 | |
| Number of I/O Lines | 89 | |
| Number of Serial I/Os | 3 | |
| Number of Terminals | 100 | |
| Number of Timers | 50 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 131072 | |
| ROM (words) | 1048576 | |
| ROM Programmability | Flash | |
| Screening Level | Iso 26262 | |
| Seated Height-Max | 1.7 Mm | |
| Speed | 112 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
FS32K146UIT0VLLT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the FS32K146UIT0VLLT is -40°C to 105°C.
-
The clock settings for the FS32K146UIT0VLLT can be configured using the Clock Manager (CLKMGR) module. Refer to the device's reference manual for detailed instructions.
-
The maximum frequency for the FS32K146UIT0VLLT's core is 180 MHz, and the maximum frequency for the peripherals varies depending on the specific peripheral, but it's typically up to 60 MHz.
-
The FS32K146UIT0VLLT has several low-power modes, including Sleep, Deep Sleep, and Power Down. These modes can be implemented using the Power Management Controller (PMC) module. Refer to the device's reference manual for detailed instructions.
-
The FS32K146UIT0VLLT has 1 MB of flash memory.