There are no models available for this part yet.
Overview of FSA1156P6X by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for FSA1156P6X by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 20 |
|
RFQ | ||||
Quest Components | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6 | 100 |
|
$0.4685 / $0.7809 | Buy Now | ||
ComSIT USA | LOW RON LOW VOLTAGE SPST ANALOG SWITCH SPST, 1 Func, 1 Channel, CMOS, PDSO6 RoHS: Compliant |
|
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 2880 |
|
RFQ | |||
Win Source Electronics | Analog Switch Single SPST 6-Pin SC-70 T/R / IC SWITCH SPST SC70-6 | 21011 |
|
$3.6120 / $5.4170 | Buy Now |
CAD Models for FSA1156P6X by Fairchild Semiconductor Corporation
Part Data Attributes for FSA1156P6X by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SC-70
|
Package Description
|
1.25 MM, SC-70, SC-88, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
6LD,SC70,EIAJ SC-88,1.25MM WIDE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Normal Position
|
NO
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
On-state Resistance-Max (Ron)
|
2.1 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Switch-on Time-Max
|
40 ns
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.25 mm
|
Alternate Parts for FSA1156P6X
This table gives cross-reference parts and alternative options found for FSA1156P6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA1156P6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA1156P6X_NL | SPST, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | Fairchild Semiconductor Corporation | FSA1156P6X vs FSA1156P6X_NL |
FSA1156P6 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | Rochester Electronics LLC | FSA1156P6X vs FSA1156P6 |
FSA1156P6X | Low RON Low-Voltage SPST Analog Switch, 3000-REEL | onsemi | FSA1156P6X vs FSA1156P6X |
Related Parts for FSA1156P6X
-
UCC27712QDRQ1Microcontrollers
-
FSA1259AK8XMultiplexers or Switches
-
ADS1258IRTCRAnalog to Digital Converters
-
ADUM1301BRWZOther Analog ICs
-
INA2132UOperational Amplifiers
-
ITS4880RCUMA1Peripheral Drivers
-
FSB70450Switching Regulator or Controllers
-
DAC8568IBPWRDigital to Analog Converters
-
FQD13N10TMPower Field-Effect Transistors