Signal Circuits
FSA266K8X
Description: DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3.10 MM, MO-187, US-8

Overview of FSA266K8X by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FSA266K8X by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FSA266K8X by Rochester Electronics LLC

FSA266K8X
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
Package Description
VSSOP,
Pin Count
8
Reach Compliance Code
unknown
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
2.3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
2
Number of Terminals
8
Off-state Isolation-Nom
55 dB
On-state Resistance Match-Nom
0.5 Ω
On-state Resistance-Max (Ron)
20 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
2.3 V
Surface Mount
YES
Switch-off Time-Max
6.9 ns
Switch-on Time-Max
5.6 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. FSA266K8X
    Rochester Electronics LLC
    DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3.10 MM, MO-187, US-8
    VS

Alternate Parts for FSA266K8X

This table gives cross-reference parts and alternative options found for FSA266K8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA266K8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC2G66DCUT DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 Rochester Electronics LLC FSA266K8X vs SN74LVC2G66DCUT
SN74LVC2G66DCUT 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 Texas Instruments FSA266K8X vs SN74LVC2G66DCUT
SN74LVC2G66DCURE4 DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 Rochester Electronics LLC FSA266K8X vs SN74LVC2G66DCURE4
NC7WB66K8X SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 Fairchild Semiconductor Corporation FSA266K8X vs NC7WB66K8X
74LVC2G66DC-G Bilateral switch - Description: 3.3V PicoGate Bilateral Switch ; Logic switching levels: TTL ; Number of pins: 8 ; On resistance: 7.5@3.3V Ohms; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 0.3@3.3V ns; Voltage: 1.65 - 5.5 NXP Semiconductors FSA266K8X vs 74LVC2G66DC-G
NL7WB66USG Dual SPST Analog Switch, US8, 3000-REEL onsemi FSA266K8X vs NL7WB66USG
FSA266K8X_NL SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 Fairchild Semiconductor Corporation FSA266K8X vs FSA266K8X_NL
FSA266K8X Low Voltage Dual SPST Normally Open Analog Switch or 2-Bit Bus Switch, 3000-REEL onsemi FSA266K8X vs FSA266K8X
NC7WB66K8X DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3.10 MM, MO-187, US-8 Rochester Electronics LLC FSA266K8X vs NC7WB66K8X
SN74LVC2G66DCUTG4 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 Texas Instruments FSA266K8X vs SN74LVC2G66DCUTG4
Part Number Description Manufacturer Compare
NC7WB66K8X SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 Fairchild Semiconductor Corporation FSA266K8X vs NC7WB66K8X
NC7WB66K8X Low Voltage Dual SPST Normally Open Analog Switch or 2-Bit Bus Switch, 3000-REEL onsemi FSA266K8X vs NC7WB66K8X
NC7WB66L8X Low Voltage Dual SPST Normally Open Analog Switch or 2-Bit Bus Switch, 5000-REEL onsemi FSA266K8X vs NC7WB66L8X
SN74LVC2G66DCUR DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 Rochester Electronics LLC FSA266K8X vs SN74LVC2G66DCUR
FSA266K8X_NL SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 Fairchild Semiconductor Corporation FSA266K8X vs FSA266K8X_NL
NL7WB66USG Dual SPST Analog Switch, US8, 3000-REEL onsemi FSA266K8X vs NL7WB66USG
SN74LVC2G66DCUT DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 Rochester Electronics LLC FSA266K8X vs SN74LVC2G66DCUT
SN74LVC2G66DCURE4 DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 Rochester Electronics LLC FSA266K8X vs SN74LVC2G66DCURE4
NC7WB66L8X DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC8, 1.60 MM, MICROPAK-8 Rochester Electronics LLC FSA266K8X vs NC7WB66L8X
NC7WB66K8X DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3.10 MM, MO-187, US-8 Rochester Electronics LLC FSA266K8X vs NC7WB66K8X

Related Parts for FSA266K8X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSA266K8X by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSA266K8X by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of FSA266K8X would you like to use for your alert(s)?
  • Please alert me when FSA266K8X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FSA266K8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSA266K8X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FSA266K8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSA266K8X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSA266K8X by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: