Signal Circuits
NL7WB66USG
onsemi
Description: Dual SPST Analog Switch, US8, 3000-REEL

Overview of NL7WB66USG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Space Technology Telecommunications

Price & Stock for NL7WB66USG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 59AC7165
Newark Analogue Switch, Dual, Spst, Us8, No. Of Channels:2Channels, Analogue Switch Type:Spst, On State Resistance Max:8Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Tssop, No. Of Pins:8Pins, Operating Temperature Min:-55°C, rohs Compliant: Yes |Onsemi NL7WB66USG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 81AC9534
Newark Ana Dual Spst Switch Rohs Compliant: Yes |Onsemi NL7WB66USG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1550
  • 6,000 $0.1510
  • 12,000 $0.1470
  • 18,000 $0.1430
  • 24,000 $0.1390
$0.1390 / $0.1550 Buy Now
DISTI # 2832-NL7WB66USG-ND
DigiKey IC SWITCH SPST-NO X 2 10OHM US8 Min Qty: 1 Lead time: 54 Weeks Container: Bulk MARKETPLACE PRODUCT 6000
In Stock
  • 2,500 $0.2000
$0.2000 Buy Now
DISTI # NL7WB66USGOSCT-ND
DigiKey IC SWITCH SPST-NO X 2 10OHM US8 Min Qty: 1 Lead time: 54 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2
In Stock
  • 1 $0.4600
$0.4600 Buy Now
DISTI # NL7WB66USG
Avnet Americas Analog Switch Dual SPST 8-Pin US T/R - Tape and Reel (Alt: NL7WB66USG) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 6000 Partner Stock
  • 3,572 $0.2072
  • 3,600 $0.2016
  • 7,200 $0.1960
  • 18,000 $0.1904
  • 36,000 $0.1848
  • 180,000 $0.1792
  • 360,000 $0.1736
$0.1736 / $0.2072 Buy Now
DISTI # 70467392
RS NL7WB66USG, Analogue Switch Dual SPST, 1.65 - 5.5 V, 8-Pin US | ON Semiconductor NL7WB66USG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $0.4010
  • 500 $0.3810
  • 2,500 $0.3610
  • 5,000 $0.3410
$0.3410 / $0.4010 RFQ
Future Electronics NL7WB66 Series 5.5 V 1 µA 10 Ohm SMT Ultra-Small SPST Analog Switch - US8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 3000
Reel
  • 3,000 $0.4550
  • 6,000 $0.4450
  • 9,000 $0.4350
$0.4350 / $0.4550 Buy Now
Quest Components SPST, 2 FUNC, 1 CHANNEL, CMOS, PDSO8 1779
  • 1 $1.2250
  • 328 $0.4900
  • 1,634 $0.4288
$0.4288 / $1.2250 Buy Now
DISTI # NL7WB66USG
TME IC: analog switch, Ch: 2, US8, 1.65÷5.5VDC, reel,tape, 2uA Min Qty: 3 1011
  • 3 $0.2930
  • 25 $0.2630
  • 100 $0.2330
  • 500 $0.2090
  • 3,000 $0.1950
$0.1950 / $0.2930 Buy Now
Ameya Holding Limited NL7WB66 Series 5.5 V 1 µA 10 Ohm SMT Ultra-Small SPST Analog Switch - US8 9944
RFQ
NexGen Digital   11999
RFQ
Flip Electronics Stock, ship today 6000
RFQ
LCSC 10 2 SPST (Single Pole Single Throw) - Normally Open VFSOP-8-2.3mm Analog Switches Multiplexers ROHS 548
  • 1 $0.4068
  • 10 $0.3295
  • 30 $0.2964
  • 100 $0.2539
  • 500 $0.2349
  • 1,000 $0.2239
$0.2239 / $0.4068 Buy Now
Win Source Electronics IC SWITCH DUAL SPST US8 / Analog Switch Dual SPST 8-Pin US T/R 70500
  • 22 $2.3290
  • 53 $1.9110
  • 82 $1.8510
  • 112 $1.7910
  • 145 $1.7320
  • 194 $1.5530
$1.5530 / $2.3290 Buy Now

CAD Models for NL7WB66USG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NL7WB66USG by onsemi

NL7WB66USG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
US8
Package Description
US-8
Pin Count
8
Manufacturer Package Code
493-01
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
2.3 mm
Moisture Sensitivity Level
1
Normal Position
NO
Number of Channels
1
Number of Functions
2
Number of Terminals
8
Off-state Isolation-Nom
74 dB
On-state Resistance Match-Nom
1.5 Ω
On-state Resistance-Max (Ron)
15 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Switch-on Time-Max
10 ns
Switching
MAKE-BEFORE-BREAK
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. NL7WB66USG
    onsemi
    Dual SPST Analog Switch, US8, 3000-REEL
    VS

Alternate Parts for NL7WB66USG

This table gives cross-reference parts and alternative options found for NL7WB66USG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL7WB66USG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FSA266K8X DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3.10 MM, MO-187, US-8 Rochester Electronics LLC NL7WB66USG vs FSA266K8X
SN74LVC2G66DCUT DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 Rochester Electronics LLC NL7WB66USG vs SN74LVC2G66DCUT
SN74LVC2G66DCUT 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 Texas Instruments NL7WB66USG vs SN74LVC2G66DCUT
SN74LVC2G66DCURE4 DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 Rochester Electronics LLC NL7WB66USG vs SN74LVC2G66DCURE4
NC7WB66K8X SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 Fairchild Semiconductor Corporation NL7WB66USG vs NC7WB66K8X
74LVC2G66DC-G Bilateral switch - Description: 3.3V PicoGate Bilateral Switch ; Logic switching levels: TTL ; Number of pins: 8 ; On resistance: 7.5@3.3V Ohms; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 0.3@3.3V ns; Voltage: 1.65 - 5.5 NXP Semiconductors NL7WB66USG vs 74LVC2G66DC-G
FSA266K8X_NL SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 Fairchild Semiconductor Corporation NL7WB66USG vs FSA266K8X_NL
FSA266K8X Low Voltage Dual SPST Normally Open Analog Switch or 2-Bit Bus Switch, 3000-REEL onsemi NL7WB66USG vs FSA266K8X
NC7WB66K8X DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3.10 MM, MO-187, US-8 Rochester Electronics LLC NL7WB66USG vs NC7WB66K8X
SN74LVC2G66DCUTG4 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 Texas Instruments NL7WB66USG vs SN74LVC2G66DCUTG4
Part Number Description Manufacturer Compare
NC7WB66K8X SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 Fairchild Semiconductor Corporation NL7WB66USG vs NC7WB66K8X
NC7WB66K8X Low Voltage Dual SPST Normally Open Analog Switch or 2-Bit Bus Switch, 3000-REEL onsemi NL7WB66USG vs NC7WB66K8X
FSA266K8X DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3.10 MM, MO-187, US-8 Rochester Electronics LLC NL7WB66USG vs FSA266K8X
NC7WB66L8X Low Voltage Dual SPST Normally Open Analog Switch or 2-Bit Bus Switch, 5000-REEL onsemi NL7WB66USG vs NC7WB66L8X
SN74LVC2G66DCUR DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 Rochester Electronics LLC NL7WB66USG vs SN74LVC2G66DCUR
FSA266K8X_NL SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 Fairchild Semiconductor Corporation NL7WB66USG vs FSA266K8X_NL
SN74LVC2G66DCUT DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 Rochester Electronics LLC NL7WB66USG vs SN74LVC2G66DCUT
SN74LVC2G66DCURE4 DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 Rochester Electronics LLC NL7WB66USG vs SN74LVC2G66DCURE4
NC7WB66L8X DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC8, 1.60 MM, MICROPAK-8 Rochester Electronics LLC NL7WB66USG vs NC7WB66L8X
NC7WB66K8X DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3.10 MM, MO-187, US-8 Rochester Electronics LLC NL7WB66USG vs NC7WB66K8X

Related Parts for NL7WB66USG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NL7WB66USG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NL7WB66USG by onsemi

Select Manufacturer
Which Manufacturer of NL7WB66USG would you like to use for your alert(s)?
  • Please alert me when NL7WB66USG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NL7WB66USG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NL7WB66USG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NL7WB66USG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NL7WB66USG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NL7WB66USG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: