Part Details for FSA2702M by Texas Instruments
Results Overview of FSA2702M by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
FSA2702M Information
FSA2702M by Texas Instruments is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
FSA2702M Part Data Attributes
|
|
FSA2702M
Texas Instruments
Buy Now
|
Compare Parts:
FSA2702M
Texas Instruments
FSA2702M
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-609 Code | e0 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Power Dissipation-Max | 0.5 W | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Recovery Time-Max | 0.006 µS | |
| Reverse Test Voltage | 40 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |