Part Details for FSC-3.5A by OptiFuse
Results Overview of FSC-3.5A by OptiFuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSC-3.5A Information
FSC-3.5A by OptiFuse is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FSC-3.5A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2298-FSC-3.5A-ND
|
DigiKey | FUSE GLASS 3.5A 250VAC 5X20MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2595 In Stock |
|
$0.4180 / $0.7000 | Buy Now |
|
DISTI #
74255140
|
RS | FUSE, UL, 5 X 20MM, GLASS, FAST-ACTING, 250V, 3.5A Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.7300 | RFQ |
|
|
Bisco Industries | 200 |
|
Buy Now | ||
|
|
Onlinecomponents.com | Fuse, UL, 5 x 20mm, Glass, Fast-Acting, 250V, 3.5A | OptiFuse FSC-3.5A COO: China RoHS: Compliant |
2 In Stock |
|
$0.1443 / $0.3208 | Buy Now |
|
DISTI #
FSC-3.5A
|
TME | Fuse: fuse, 3.5A, 250VAC, quick blow, glass, 5x20mm, bulk Min Qty: 1 | 0 |
|
$0.3600 / $0.7000 | RFQ |
|
|
Master Electronics | Fuse, UL, 5 x 20mm, Glass, Fast-Acting, 250V, 3.5A | OptiFuse FSC-3.5A COO: China RoHS: Compliant |
2 In Stock |
|
$0.1443 / $0.3208 | Buy Now |