Part Details for FSC16202ABTP by Kamaya Inc
Overview of FSC16202ABTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for FSC16202ABTP
FSC16202ABTP CAD Models
FSC16202ABTP Part Data Attributes:
|
FSC16202ABTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
FSC16202ABTP
Kamaya Inc
Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35 A | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for FSC16202ABTP
This table gives cross-reference parts and alternative options found for FSC16202ABTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSC16202ABTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3414.0119.22 | Electric Fuse, Super Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | FSC16202ABTP vs 3414.0119.22 |
SF-0402S200-2 | Electric Fuse, Slow Blow, 2A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | FSC16202ABTP vs SF-0402S200-2 |
FCC16202ADTP | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | FSC16202ABTP vs FCC16202ADTP |
SF-0402F200-2 | Electric Fuse, Fast Blow, 2A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | FSC16202ABTP vs SF-0402F200-2 |
FMC16202ABB | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | FSC16202ABTP vs FMC16202ABB |
NFCC06202ABTPF | Electric Fuse, 2A, 32VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | FSC16202ABTP vs NFCC06202ABTPF |
202ABTP | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Kamaya Inc | FSC16202ABTP vs 202ABTP |
3414.0119.26 | Electric Fuse, Super Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | FSC16202ABTP vs 3414.0119.26 |
FCC16202ABTP | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | FSC16202ABTP vs FCC16202ABTP |
06CT002 | Electric Fuse, | Conquer Electronics Co Ltd | FSC16202ABTP vs 06CT002 |