Part Details for FSI-125-06-L-D-AD-P-TR by Samtec Inc
Results Overview of FSI-125-06-L-D-AD-P-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSI-125-06-L-D-AD-P-TR Information
FSI-125-06-L-D-AD-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FSI-125-06-L-D-AD-P-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95AH2795
|
Newark | "1.00 Mm One-Piece Interface" Rohs Compliant: Yes |Samtec FSI-125-06-L-D-AD-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
3937-FSI-125-06-L-D-AD-P-TR-ND
|
DigiKey | CONN STACKING 50POS SMD GOLD Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
181 In Stock |
|
$57.9300 | Buy Now |
|
DISTI #
FSI-125-06-L-D-AD-P-TR-ND
|
DigiKey | CONN STACKING 50POS SMD GOLD Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3631 | Buy Now |
|
DISTI #
FSI-125-06-L-D-AD-P-TR
|
Avnet Americas | Conn One Piece Board Stacker HDR 50 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FSI-125-06-L-D-AD-P-TR) COO: Malaysia RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 5 Weeks, 4 Days Container: Tape & Reel | 1225 |
|
$2.3352 | Buy Now |
|
DISTI #
200-FSI12506LDADPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$6.1800 / $6.8700 | Order Now |
|
|
Onlinecomponents.com | 1.00 mm One-Piece Interface COO: Malaysia RoHS: Compliant | 0 |
|
$3.5400 / $9.5200 | Buy Now |
|
DISTI #
5cd8e700cd7c1c4c3836d7e2
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$3.4080 / $10.6190 | Buy Now |
|
DISTI #
000000000002210113
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$6.1800 / $10.6200 | Buy Now |
|
DISTI #
FSI-125-06-L-D-AD-P-TR
|
Avnet Abacus | Conn One Piece Board Stacker HDR 50 POS 1mm Solder ST SMD TR (Alt: FSI-125-06-L-D-AD-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | 1.00 mm One-Piece Interface COO: Malaysia RoHS: Compliant | 0 |
|
$3.5400 / $9.5200 | Buy Now |
US Tariff Estimator: FSI-125-06-L-D-AD-P-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FSI-125-06-L-D-AD-P-TR
FSI-125-06-L-D-AD-P-TR Part Data Attributes
|
|
FSI-125-06-L-D-AD-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-125-06-L-D-AD-P-TR
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 5 Weeks, 4 Days | |
| Additional Feature | Mating To Pcb Pad | |
| Board Mounting Option | Peg | |
| Body Breadth | 0.355 Inch | |
| Body Depth | 0.236 Inch | |
| Body Length | 1.854 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Style | Compression | |
| Filter Feature | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.039 Inch | |
| Mating Contact Row Spacing | 0.324 Inch | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 9.46 Mm | |
| Plating Thickness | 50u Inch | |
| Rated Current (Signal) | 2.8 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 1 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 50 |
Alternate Parts for FSI-125-06-L-D-AD-P-TR
This table gives cross-reference parts and alternative options found for FSI-125-06-L-D-AD-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSI-125-06-L-D-AD-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FSI-125-06-L-D-AD-P-FR | Samtec Inc | $5.8781 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, | FSI-125-06-L-D-AD-P-TR vs FSI-125-06-L-D-AD-P-FR |
| FSI-125-06-L-D-AD-P | Samtec Inc | $7.3158 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | FSI-125-06-L-D-AD-P-TR vs FSI-125-06-L-D-AD-P |
| FSI-125-06-S-D-AD-P | Samtec Inc | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FSI-125-06-L-D-AD-P-TR vs FSI-125-06-S-D-AD-P |
| FSI-125-06-LM-D-AD-P-TR | Samtec Inc | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FSI-125-06-L-D-AD-P-TR vs FSI-125-06-LM-D-AD-P-TR |
FSI-125-06-L-D-AD-P-TR Frequently Asked Questions (FAQ)
-
The recommended mating sequence for FSI-125-06-L-D-AD-P-TR is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
-
Yes, the FSI-125-06-L-D-AD-P-TR is designed to withstand high-vibration environments. The connector's rugged design and secure locking mechanism ensure reliable connections even in harsh conditions.
-
The FSI-125-06-L-D-AD-P-TR has an operating temperature range of -55°C to +125°C, making it suitable for use in a wide range of applications, including industrial, automotive, and aerospace.
-
Yes, the FSI-125-06-L-D-AD-P-TR is designed for automated assembly and can be easily integrated into pick-and-place machines and other automated assembly systems.
-
The typical lead time for delivery of FSI-125-06-L-D-AD-P-TR connectors varies depending on the quantity and availability. However, Samtec Inc typically offers a lead time of 2-4 weeks for standard orders.