Part Details for FST16212MEAX by Rochester Electronics LLC
Overview of FST16212MEAX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FST16212MEAX
FST16212MEAX CAD Models
FST16212MEAX Part Data Attributes
|
FST16212MEAX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FST16212MEAX
Rochester Electronics LLC
Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.42 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.74 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for FST16212MEAX
This table gives cross-reference parts and alternative options found for FST16212MEAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST16212MEAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT16212DL-T | IC CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver | NXP Semiconductors | FST16212MEAX vs CBT16212DL-T |
CBT16212DL,512 | CBT16212 - 24-bit bus exchange switch with 12-bit output enables@en-us | Nexperia | FST16212MEAX vs CBT16212DL,512 |
PI5C16212VE | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, GREEN, PLASTIC, MO-118B/AB, SSOP-56 | Pericom Semiconductor Corporation | FST16212MEAX vs PI5C16212VE |
CBTD16212DL | IC CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56, Bus Driver/Transceiver | NXP Semiconductors | FST16212MEAX vs CBTD16212DL |
SN74CBT16212DL | CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56 | Rochester Electronics LLC | FST16212MEAX vs SN74CBT16212DL |
CBT16212DL,518 | CBT16212 - 24-bit bus exchange switch with 12-bit output enables SSOP 56-Pin | NXP Semiconductors | FST16212MEAX vs CBT16212DL,518 |
SN74CBT16212DL | 24-Bit Bus-Exchange Switch 56-SSOP -40 to 85 | Texas Instruments | FST16212MEAX vs SN74CBT16212DL |
SN74CBT16212ADL | 5-V, crosspoint/exchange, 24-channel general-purpose FET bus switch with improved ESD protection 56-SSOP -40 to 85 | Texas Instruments | FST16212MEAX vs SN74CBT16212ADL |
SN74CBT16212ADLRG4 | 5-V, crosspoint/exchange, 24-channel general-purpose FET bus switch with improved ESD protection 56-SSOP -40 to 85 | Texas Instruments | FST16212MEAX vs SN74CBT16212ADLRG4 |
CBT16212DL | Bus Exchanger | Nexperia | FST16212MEAX vs CBT16212DL |