Part Details for FSUSB30L10X by Rochester Electronics LLC
Overview of FSUSB30L10X by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSUSB30L10X
FSUSB30L10X CAD Models
FSUSB30L10X Part Data Attributes:
|
FSUSB30L10X
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FSUSB30L10X
Rochester Electronics LLC
2-CHANNEL, DBL POLE DBL THROW SWITCH, QCC10, 1.60 X 2.10 MM, LEAD FREE, MO-255UABD, MICROPAK-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-XQCC-N10 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 30 dB | |
On-state Resistance Match-Nom | 0.35 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 30 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for FSUSB30L10X
This table gives cross-reference parts and alternative options found for FSUSB30L10X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSUSB30L10X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSUSB30MUX | Low-Power 2-Port High-Speed USB 2.0 (480 Mbps) Switch, 4000-REEL | onsemi | FSUSB30L10X vs FSUSB30MUX |
FSUSB30UMX | Low-Power 2-Port High-Speed USB 2.0 (480 Mbps) Switch, 5000-REEL | onsemi | FSUSB30L10X vs FSUSB30UMX |
FSUSB30BQX | Low-Power 2-Port High-Speed USB 2.0 (480 Mbps) Switch, 14LD,DQFN,JEDEC MO-241,2.5 X 3.0MM, 3000/TAPE REEL | Fairchild Semiconductor Corporation | FSUSB30L10X vs FSUSB30BQX |
FSUSB30MUX | 2-CHANNEL, DBL POLE DBL THROW SWITCH, PDSO10, 3 MM, LEAD FREE, MO-187BA, MSOP-10 | Rochester Electronics LLC | FSUSB30L10X vs FSUSB30MUX |
FSUSB30BQX | 2-CHANNEL, DBL POLE DBL THROW SWITCH, QCC14, 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 | Rochester Electronics LLC | FSUSB30L10X vs FSUSB30BQX |
FSUSB30UMX | 2-CHANNEL, DBL POLE DBL THROW SWITCH, QCC10, 1.40 X 1.80 MM, LEAD FREE, UMLP-10 | Rochester Electronics LLC | FSUSB30L10X vs FSUSB30UMX |