Part Details for FT28C256E-25UMB by Force Technologies Ltd
Overview of FT28C256E-25UMB by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for FT28C256E-25UMB
FT28C256E-25UMB CAD Models
FT28C256E-25UMB Part Data Attributes:
|
FT28C256E-25UMB
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT28C256E-25UMB
Force Technologies Ltd
EEPROM, 32KX8, 250ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-CPGA-P28 | |
Length | 16.51 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 13.97 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for FT28C256E-25UMB
This table gives cross-reference parts and alternative options found for FT28C256E-25UMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT28C256E-25UMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C256PI-25 | EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | FT28C256E-25UMB vs X28C256PI-25 |
X28C256PMB-25 | EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | FT28C256E-25UMB vs X28C256PMB-25 |
X28C256DMB-25 | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | FT28C256E-25UMB vs X28C256DMB-25 |
X28C256DM-25 | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | FT28C256E-25UMB vs X28C256DM-25 |
X28C256P-25 | EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | FT28C256E-25UMB vs X28C256P-25 |
X28C256PM-25 | EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | FT28C256E-25UMB vs X28C256PM-25 |
X28C256D-25 | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | FT28C256E-25UMB vs X28C256D-25 |