Memory
FT28C513E-90
Force Technologies Ltd
Description: EEPROM, 64KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32

Overview of FT28C513E-90 by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for FT28C513E-90 by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT28C513E-90 by Force Technologies Ltd

FT28C513E-90
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
QFJ
Package Description
QCCN,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
100 YEAR DATA RETENTION
Data Retention Time-Min
100
JESD-30 Code
R-CQCC-N32
Length
13.965 mm
Memory Density
524288 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Screening Level
MIL-STD-883
Seated Height-Max
3.05 mm
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.425 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. FT28C513E-90
    Force Technologies Ltd
    EEPROM, 64KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for FT28C513E-90

This table gives cross-reference parts and alternative options found for FT28C513E-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT28C513E-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X28C513EI-90 EEPROM, 64KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc FT28C513E-90 vs X28C513EI-90
X28C513EI-90T1 EEPROM, 64KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc FT28C513E-90 vs X28C513EI-90T1
X28C513EMB-90T1 EEPROM, 64KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc FT28C513E-90 vs X28C513EMB-90T1
FT28C513EI-90 EEPROM, 64KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd FT28C513E-90 vs FT28C513EI-90
X28C513E-90 EEPROM, 64KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc FT28C513E-90 vs X28C513E-90
FT28C513EM-90 EEPROM, 64KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd FT28C513E-90 vs FT28C513EM-90
FT28C513EMB-90 EEPROM, 64KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd FT28C513E-90 vs FT28C513EMB-90
X28C513EM-90T1 EEPROM, 64KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc FT28C513E-90 vs X28C513EM-90T1
X28C513EM-90 EEPROM, 64KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc FT28C513E-90 vs X28C513EM-90
Part Number Description Manufacturer Compare
AM28F512-200DE Flash, 64KX8, 200ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD FT28C513E-90 vs AM28F512-200DE
AM28F512-90LC Flash, 64KX8, 90ns, CQCC32, CERAMIC, LCC-32 AMD FT28C513E-90 vs AM28F512-90LC
X28C513E-12T1 EEPROM, 64KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc FT28C513E-90 vs X28C513E-12T1
X28C513EI-20T1 EEPROM, 64KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc FT28C513E-90 vs X28C513EI-20T1
AM27C512-450LC UVPROM, 64KX8, 450ns, CMOS, CQCC32, CERAMIC, LCC-32 AMD FT28C513E-90 vs AM27C512-450LC
AM27C512-175LCB UVPROM, 64KX8, 170ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD FT28C513E-90 vs AM27C512-175LCB
AM27C512-175LI UVPROM, 64KX8, 170ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD FT28C513E-90 vs AM27C512-175LI
5962-9086908MYA 64KX8 EEPROM 5V, 120ns, CQCC32, CERAMIC, LCC-32 Intersil Corporation FT28C513E-90 vs 5962-9086908MYA
AM27C512L-150LE UVPROM, 64KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD FT28C513E-90 vs AM27C512L-150LE
AM28F512-120DEB Flash, 64KX8, 120ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD FT28C513E-90 vs AM28F512-120DEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT28C513E-90 by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT28C513E-90 by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT28C513E-90 would you like to use for your alert(s)?
  • Please alert me when FT28C513E-90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT28C513E-90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT28C513E-90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT28C513E-90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT28C513E-90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT28C513E-90 by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: